| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-011-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-011-542-607 |
333-011-542-607
| Heilind Number: | EDA333-011-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-011-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for efficiency, this connector features a single row layout with 11 positions, offering ample space for secure connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The green color signifies its eco-friendly design, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic projects. Elevate your connectivity solutions with this essential component.

