| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-603 |
333-012-521-603
| Heilind Number: | EDA333-012-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for top-tier performance, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring maximum durability and safety. Its 12 positions, arranged in a single row with a .156-inch pitch, offer efficient signal transmission in compact spaces. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in demanding applications. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for superior PCB connectivity solutions.

