| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-555-202 |
333-012-555-202
| Heilind Number: | EDA333-012-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, offering reliable performance in various environments. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it ensures secure and efficient signal transmission. Boasting 12 positions and a robust amperage rating of 3A, it's perfect for high-speed data transfer applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this essential connector to streamline your PCB assembly process and optimize system performance.

