333-012-555-808

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. The 12 positions and straight mount orientation make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-012-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-012-555-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: