| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-500-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-500-212 |
333-014-500-212
| Heilind Number: | EDA333-014-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-500-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color, seamlessly integrates into your setup for optimal performance. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows of 14 positions each, it offers ample connectivity opportunities, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential connector.

