333-014-520-101
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 14 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. Perfect for applications in the industrial, commercial, or consumer electronics sectors, this connector is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-014-520-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 14 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-014-520-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |