| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-540-802 |
333-014-540-802
| Heilind Number: | EDA333-014-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, it offers optimal conductivity for up to 14 positions. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for a streamlined connection process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your board-to-board PCB connectivity needs. Upgrade your systems with this essential component for efficient and dependable performance.

