| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-542-101 |
333-014-542-101
| Heilind Number: | EDA333-014-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, it offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and conductivity. With a single row layout and 14 positions, it's perfect for streamlined setups. The .156-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mounting orientation, it's versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects.

