| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-544-101 |
333-014-544-101
| Heilind Number: | EDA333-014-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3A. Its single-row design with 14 positions and a row spacing of .2 inches offers versatility in your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your system's performance with this essential connector.

