| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-544-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-544-204 |
333-014-544-204
| Heilind Number: | EDA333-014-544-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-544-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers reliable performance for your PCB connections. Boasting 14 positions, this connector facilitates efficient data transmission and power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Trust in this essential component for robust and secure board-to-board connections.

