| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-014-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-014-559-212 |
333-014-559-212
| Heilind Number: | EDA333-014-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-014-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The dual-row design with a pitch of .156 inches and row spacing of .2 inches offers efficient signal routing, accommodating 14 positions in total. Crafted from robust Copper Alloy, the contacts guarantee long-lasting durability. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential component.

