| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-540-101 |
333-015-540-101
| Heilind Number: | EDA333-015-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 15 positions for optimal signal transmission. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector.

