| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-523-808 |
333-016-523-808
| Heilind Number: | EDA333-016-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Ensure seamless connectivity with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A and copper alloy contacts, it guarantees reliable power transmission across its 16 positions. The double-row layout, with a pitch of .156 in and row spacing of .2 in, offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Trust in its straight mount orientation for easy installation and efficient performance, making it a must-have in your connector arsenal.

