333-018-540-108
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring a single row layout with 18 positions, it allows for efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Trust in its straight mount orientation for a secure and stable connection. Upgrade your setup with this essential component for seamless board-to-board connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-018-540-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-018-540-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |