333-018-540-212

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting two rows and 18 positions, it offers ample versatility for your board-to-board applications. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-018-540-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: