| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-541-202 |
333-018-541-202
| Heilind Number: | EDA333-018-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and efficient power transfer. This green connector, with a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure connection with a pitch of .156 inches and 18 positions. The straight mount orientation and .2 inches row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

