| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-608 |
333-018-542-608
| Heilind Number: | EDA333-018-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row of 18 positions with a pitch of .156 inches, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a low amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to install and identify on your PCB. Upgrade your connectivity solutions with this essential component.

