| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-018-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-018-542-804 |
333-018-542-804
| Heilind Number: | EDA333-018-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-018-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, the essential component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a vibrant green hue that stands out on your PCB. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. Its two rows of Copper Alloy contacts, offering a total of 18 positions, guarantee secure and efficient connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's designed to meet the demands of various applications. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect choice for your connectivity needs.

