| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-524-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-524-607 |
333-021-524-607
| Heilind Number: | EDA333-021-524-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-524-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 21 positions for optimal signal transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer efficient signal routing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees high performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic assemblies.

