| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-559-108 |
333-021-559-108
| Heilind Number: | EDA333-021-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row of 21 positions, ensuring reliable contact points for your electronic circuits. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers robust performance but also adds a touch of visual distinction to your setup. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment during assembly. The contact material, Copper Alloy, is chosen for its superior conductivity and longevity. Engineered for versatility, this connector supports right-angle mounting orientation, making it suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate the efficiency of your electronic systems with our high-quality Card Edge Connector.

