333-022-523-108
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3A, it ensures reliable power transmission. The Copper Alloy contacts guarantee efficient signal transfer, while the 22 positions cater to diverse connection needs. Its .156-inch pitch and .2-inch row spacing offer precision in assembly, and the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Connector is a vital component for your PCB setup. Upgrade your system with this essential connector for enhanced performance and connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-022-523-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-022-523-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |