| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-107 |
333-022-541-107
| Heilind Number: | EDA333-022-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring optimal performance for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. The vibrant green color adds a touch of style while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Elevate your PCB design with this essential component.

