| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-202 |
333-022-542-202
| Heilind Number: | EDA333-022-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for versatility and longevity. Trust in its straight mount orientation for easy installation, making it a must-have for any electronic project. Elevate your PCB assembly with this top-of-the-line Card Edge Connector, a true essential in the world of connectivity.

