| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-204 |
333-022-556-204
| Heilind Number: | EDA333-022-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers seamless integration for your 22-position setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Its straight mount orientation facilitates easy installation, making it a perfect choice for your board-to-board connections. Trust in this connector for efficient and secure signal transmission in your electronic applications.

