| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-523-612 |
333-023-523-612
| Heilind Number: | EDA333-023-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-523-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance. With a single row layout and 23 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating caters to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you need straight or right-angle mounting, this connector delivers versatility and quality for your electronic projects.

