333-025-559-102

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector is not only functional but also visually appealing. With a robust amperage rating of 3A, it ensures optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its single-row design with 25 positions offers ample connectivity for your applications. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation optimizes space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-025-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-025-559-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: