| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-101 |
333-026-521-101
| Heilind Number: | EDA333-026-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a single row with 26 positions, ensuring seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system's connectivity with this essential component.

