333-026-521-103
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 26 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch enhance signal transmission efficiency. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your board-to-board PCB connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-026-521-103 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-026-521-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |