| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-108 |
333-026-523-108
| Heilind Number: | EDA333-026-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers reliable functionality. With a 3 A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its single-row design with 26 positions and a pitch of .156 inches allows for seamless integration on your circuit board. The Copper Alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the realm of PCB connectivity. Trust in its performance to meet your electronic design needs with precision and quality.

