| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-524-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-524-202 |
333-026-524-202
| Heilind Number: | EDA333-026-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-524-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high-performance even in demanding environments. With two rows of copper alloy contacts, each precisely spaced at .156 inches, and a total of 26 positions, it offers reliable power delivery at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.

