| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-524-212 |
333-026-524-212
| Heilind Number: | EDA333-026-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component in electronic assembly. Featuring a vibrant green hue, this connector ensures easy identification and organization within your setup. With a robust amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and flame resistance for added safety. Equipped with two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it provides seamless connectivity in your circuitry. Boasting a total of 26 positions, this connector accommodates multiple connections, facilitating efficient data transfer. Designed for straight mounting orientation, it offers versatility in installation. Operable within a wide temperature range of -40 to 105 °C, it ensures optimal performance in various environmental conditions. Elevate your PCB design with this high-quality connector, a must-have in any electronic project.

