| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-812 |
333-026-540-812
| Heilind Number: | EDA333-026-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this green-hued connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 26 positions, it facilitates seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Its straight mount orientation, .156-inch pitch, and .2-inch row spacing make it ideal for various board-to-board applications. Elevate your electronic projects with this essential component.

