| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-102 |
333-026-542-102
| Heilind Number: | EDA333-026-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this green connector boasts a single row configuration with 26 positions, perfect for streamlined installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it ensures optimal signal transmission. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential connector to deliver efficient and secure connectivity for your electronic projects.

