| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-808 |
333-026-542-808
| Heilind Number: | EDA333-026-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a 26-position, dual-row layout with a pitch of .156 inches, ensuring optimal signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The contact material, made from Copper Alloy, guarantees reliable conductivity even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your connectivity solutions with this essential component.

