| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-521-607 |
333-027-521-607
| Heilind Number: | EDA333-027-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visual appeal. With a single row configuration and a total of 27 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating within a broad temperature range of -40 to 105 °C, it's a versatile choice for various environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Trust in this connector for optimal performance in your electronic projects.

