| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-524-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-524-112 |
333-028-524-112
| Heilind Number: | EDA333-028-524-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-524-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The Copper Alloy contacts ensure reliable power transmission, while the 28 positions accommodate multiple connections. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. The .156" pitch and .2" row spacing offer precise alignment, and its straight mount orientation simplifies installation. Trust in this connector for secure board-to-board connections in your electronic projects.

