333-028-558-804
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows and 28 positions, it offers ample room for secure board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment on PCBs. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-028-558-804 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-028-558-804 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |