| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-559-203 |
333-028-559-203
| Heilind Number: | EDA333-028-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-559-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures durability and performance. With a dual-row design and 28 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees reliable conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose our Card Edge Connector for efficient and secure board-to-board connections in your electronic applications.

