| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-542-607 |
333-029-542-607
| Heilind Number: | EDA333-029-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Its 29 positions, arranged in a single row with a .156-inch pitch, provide ample connectivity options. Crafted with precision, the copper alloy contacts guarantee optimal signal transfer, while the 3A amperage rating ensures efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and stability. Elevate your electronic designs with this essential component.

