| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-029-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-029-559-103 |
333-029-559-103
| Heilind Number: | EDA333-029-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-029-559-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 29 positions, ensuring reliable contact for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and efficient conductivity, even in demanding environments. Its right-angle mount orientation allows for space-saving installation, while its 3A amperage and wide operating temperature range of -40 to 105 degrees Celsius ensure optimal performance. Elevate your PCB design with this essential connector.

