| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-500-208 |
333-030-500-208
| Heilind Number: | EDA333-030-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-500-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 30-position layout caters to diverse connectivity needs. Engineered for versatility, its straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability in any environment. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.

