333-030-521-101

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 30 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, offers reliable performance in various operating conditions. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or consumer applications, this connector, with an amperage of 3A and an operating temperature range of -40 to 105 °C, is a dependable choice for your connectivity needs. Upgrade your device assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-030-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-030-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: