| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-523-802 |
333-030-523-802
| Heilind Number: | EDA333-030-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, handling up to 3A of power, this connector ensures reliable performance. Its .156-inch pitch and .2-inch row spacing create a secure fit for the 30 available positions, offering efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have in your toolbox. Trust in its straight mount orientation for easy installation, meeting your connectivity needs with precision and durability.

