| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-030-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-030-524-808 |
333-030-524-808
| Heilind Number: | EDA333-030-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-030-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contact points made from robust Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The 30-position connector offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications.Upgrade your system with this essential component, engineered for durability and performance.

