| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-031-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-031-500-604 |
333-031-500-604
| Heilind Number: | EDA333-031-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-031-500-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise alignment for efficient signal transmission. Featuring 31 positions in a single row, it accommodates multiple connections with ease. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable contact points. Its straight mount orientation and compact design make it ideal for space-saving applications. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.

