333-032-521-204
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its dual-row design offers 32 positions for versatile connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity today with this high-performance Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-032-521-204 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-032-521-204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |