| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-541-208 |
333-032-541-208
| Heilind Number: | EDA333-032-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance under demanding conditions. With two rows of copper alloy contacts, it provides efficient power transfer at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your board-to-board connections with this high-quality component, meeting all your design requirements with precision and durability.

