| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-542-604 |
333-032-542-604
| Heilind Number: | EDA333-032-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features 32 positions with a single row layout, providing efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic projects with this essential component, showcasing superior quality and functionality.

