| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-203 |
333-032-555-203
| Heilind Number: | EDA333-032-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration within PCB setups, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of color to your assembly. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts deliver optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 32 positions across 2 rows, it offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Elevate your electronic projects with this essential component.

