333-032-559-101

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row of 32 positions, ensuring efficient data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it offers both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate various board layouts. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-032-559-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: